Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY106.070 (CNY119.8591) |
| 250+ | CNY103.480 (CNY116.9324) |
Price for:Each
Minimum: 100
Multiple: 100
CNY10,607.00 (CNY11,985.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No172304Copy
Order Code3017874
Technical Datasheet
Connector TypeN Type
Connector Body StyleStraight Plug
Impedance50ohm
Coaxial Cable TypeLMR-300
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector MountingCable Mount
Technical Specifications
Connector Type
N Type
Impedance
50ohm
Contact Material
Brass
Connector Mounting
Cable Mount
Connector Body Style
Straight Plug
Coaxial Cable Type
LMR-300
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034201
