Print Page
Image is for illustrative purposes only. Please refer to product description.

135 In Stock
Need more?
135 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY209.130 (CNY236.3169) |
| 5+ | CNY206.340 (CNY233.1642) |
| 10+ | CNY203.470 (CNY229.9211) |
| 25+ | CNY200.740 (CNY226.8362) |
Price for:Each
Minimum: 1
Multiple: 1
CNY209.13 (CNY236.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No172243Copy
Order Code1791137
Technical Datasheet
Connector TypeN Type
Connector Body StyleStraight Bulkhead Jack
Impedance50ohm
Coaxial Cable Type-
Contact PlatingGold Plated Contacts
Product Range-
Technical Specifications
Connector Type
N Type
Impedance
50ohm
Contact Plating
Gold Plated Contacts
Connector Body Style
Straight Bulkhead Jack
Coaxial Cable Type
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039998
