Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No172224.Copy
Manufacturer Standard Lead Time14 weeks
Order Code2611855
Your Part Number
57 In Stock
Need more?
57 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.760 (CNY84.4788) |
| 5+ | CNY73.340 (CNY82.8742) |
| 10+ | CNY66.740 (CNY75.4162) |
| 25+ | CNY62.960 (CNY71.1448) |
| 50+ | CNY60.470 (CNY68.3311) |
| 100+ | CNY57.500 (CNY64.975) |
| 250+ | CNY56.180 (CNY63.4834) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.76 (CNY84.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No172224.Copy
Manufacturer Standard Lead Time14 weeks
Order Code2611855
Technical Datasheet
Connector TypeN Type
Connector TypeN Type
Impedance50ohm
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
N Type
Impedance
50ohm
Contact Material
Phosphor Bronze
SVHC
Lead (04-Feb-2026)
Connector Type
N Type
Coaxial Cable Type
-
Product Range
-
Technical Docs (1)
Alternatives for 172224.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018652
