Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No172219Copy
Manufacturer Standard Lead Time4 weeks
Order Code5811041
Your Part Number
186 In Stock
Need more?
186 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY137.720 (CNY155.6236) |
| 5+ | CNY134.010 (CNY151.4313) |
| 10+ | CNY130.240 (CNY147.1712) |
| 25+ | CNY117.230 (CNY132.4699) |
| 50+ | CNY115.470 (CNY130.4811) |
| 100+ | CNY104.620 (CNY118.2206) |
| 250+ | CNY96.540 (CNY109.0902) |
Price for:Each
Minimum: 1
Multiple: 1
CNY137.72 (CNY155.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No172219Copy
Manufacturer Standard Lead Time4 weeks
Order Code5811041
Technical Datasheet
Connector TypeN Type
Connector TypeN Type
Connector Body StyleRight Angle Plug
Impedance50ohm
Coaxial Cable TypeRG8X, Belden 7808A, LMR-240
Contact MaterialBrass
Contact PlatingNickel Plated Contacts
Connector MountingCable Mount
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
N Type
Connector Body Style
Right Angle Plug
Coaxial Cable Type
RG8X, Belden 7808A, LMR-240
Contact Plating
Nickel Plated Contacts
Product Range
-
Connector Type
N Type
Impedance
50ohm
Contact Material
Brass
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046267
