Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No172214Copy
Manufacturer Standard Lead Time6 weeks
Order Code3015737
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY172.510 (CNY194.9363) |
| 5+ | CNY161.320 (CNY182.2916) |
| 10+ | CNY150.060 (CNY169.5678) |
| 25+ | CNY139.290 (CNY157.3977) |
| 50+ | CNY133.690 (CNY151.0697) |
| 100+ | CNY129.940 (CNY146.8322) |
| 250+ | CNY123.940 (CNY140.0522) |
Price for:Each
Minimum: 1
Multiple: 1
CNY172.51 (CNY194.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No172214Copy
Manufacturer Standard Lead Time6 weeks
Order Code3015737
Technical Datasheet
Connector TypeN Type
Connector Body StyleStraight Plug
Impedance50ohm
Contact MaterialBrass
Contact PlatingNickel Plated Contacts
Connector MountingCable Mount
Technical Specifications
Connector Type
N Type
Impedance
50ohm
Contact Plating
Nickel Plated Contacts
Connector Body Style
Straight Plug
Contact Material
Brass
Connector Mounting
Cable Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03402
