Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No172180Copy
Manufacturer Standard Lead Time26 weeks
Order Code2579854
Your Part Number
3 In Stock
100 more incoming. You can reserve stock now
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY178.660 (CNY201.8858) |
| 10+ | CNY151.830 (CNY171.5679) |
| 25+ | CNY142.330 (CNY160.8329) |
| 100+ | CNY129.070 (CNY145.8491) |
| 250+ | CNY122.150 (CNY138.0295) |
| 500+ | CNY115.230 (CNY130.2099) |
Price for:Each
Minimum: 1
Multiple: 1
CNY178.66 (CNY201.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No172180Copy
Manufacturer Standard Lead Time26 weeks
Order Code2579854
Technical Datasheet
Connector TypeN Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeLMR-100, M17/119-RG174, RG174, RG188, RG188A, RG316
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max2.5GHz
Connector MountingCable Mount
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
N Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
LMR-100, M17/119-RG174, RG174, RG188, RG188A, RG316
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
2.5GHz
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049896
