Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No172175Copy
Manufacturer Standard Lead Time26 weeks
Order Code4382423
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY128.260 (CNY144.9338) |
| 10+ | CNY109.020 (CNY123.1926) |
| 25+ | CNY102.200 (CNY115.486) |
| 100+ | CNY92.680 (CNY104.7284) |
| 250+ | CNY87.710 (CNY99.1123) |
| 500+ | CNY82.740 (CNY93.4962) |
Price for:Each
Minimum: 1
Multiple: 1
CNY128.26 (CNY144.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No172175Copy
Manufacturer Standard Lead Time26 weeks
Order Code4382423
Technical Datasheet
Connector TypeN Type
Connector Body StyleStraight Flanged Jack
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeBelden 83242, RG55, RG142, RG223, RG400, Times SF-142B
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Connector MountingPanel Mount
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
N Type
Coaxial Termination
Crimp
Coaxial Cable Type
Belden 83242, RG55, RG142, RG223, RG400, Times SF-142B
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Flanged Jack
Impedance
50ohm
Contact Material
Phosphor Bronze
Frequency Max
11GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
