Print Page
Image is for illustrative purposes only. Please refer to product description.

56 In Stock
Need more?
56 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.350 (CNY143.9055) |
| 5+ | CNY120.600 (CNY136.278) |
| 10+ | CNY113.780 (CNY128.5714) |
| 25+ | CNY112.620 (CNY127.2606) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.35 (CNY143.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No172170Copy
Order Code1789412
Technical Datasheet
Connector TypeN Type
Connector TypeN Type
Connector Body StyleStraight Jack
Coaxial Cable TypeRG402
Contact MaterialPhosphor Bronze
Connector MountingPanel Mount
Product Range-
Technical Specifications
Connector Type
N Type
Connector Body Style
Straight Jack
Contact Material
Phosphor Bronze
Product Range
-
Connector Type
N Type
Coaxial Cable Type
RG402
Connector Mounting
Panel Mount
Technical Docs (1)
Alternatives for 172170
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039584
