Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No172166Copy
Manufacturer Standard Lead Time17 weeks
Order Code2579763
Your Part Number
117 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
113 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.280 (CNY140.4364) |
| 5+ | CNY118.480 (CNY133.8824) |
| 10+ | CNY112.690 (CNY127.3397) |
| 25+ | CNY107.640 (CNY121.6332) |
| 50+ | CNY105.250 (CNY118.9325) |
| 100+ | CNY97.750 (CNY110.4575) |
| 250+ | CNY88.540 (CNY100.0502) |
Price for:Each
Minimum: 1
Multiple: 1
CNY124.28 (CNY140.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No172166Copy
Manufacturer Standard Lead Time17 weeks
Order Code2579763
Technical Datasheet
Connector TypeN Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Coaxial Cable TypeRG8, RG8A, RG9, RG9A, RG9B, RG87, RG213, RG214, RG225, RG302, RG393
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector MountingCable Mount
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 172166 is a straight N Coaxial Plug with nickel-plated brass contact. This coaxial plug is suitable for RG214 and RG-225 cable. Screw coupling is fully interchangeable. Designed for use in all systems where very good RF and mechanical performance is critical, whether it be at low or high frequencies.
- PTFE insulator
- 1500V Peak voltage rating
- 1.3 Maximum 0 to 11GHz VSWR
- 1mΩ (center) and 0.2mΩ (outer) Contact resistance
- 5000MΩ Minimum insulation resistance
- Captive contact
Applications
RF Communications
Technical Specifications
Connector Type
N Coaxial
Coaxial Termination
Crimp
Contact Material
Brass
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Plug
Coaxial Cable Type
RG8, RG8A, RG9, RG9A, RG9B, RG87, RG213, RG214, RG225, RG302, RG393
Contact Plating
Gold Plated Contacts
Product Range
-
Technical Docs (1)
Alternatives for 172166
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288
