Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No172142.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1583465
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
1,438 In Stock
Need more?
1,438 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.950 (CNY76.7835) |
| 5+ | CNY64.580 (CNY72.9754) |
| 10+ | CNY60.670 (CNY68.5571) |
| 25+ | CNY57.230 (CNY64.6699) |
| 50+ | CNY55.010 (CNY62.1613) |
| 100+ | CNY52.250 (CNY59.0425) |
| 250+ | CNY51.060 (CNY57.6978) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.95 (CNY76.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No172142.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1583465
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector TypeN Type
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG55, RG142, RG223, RG400
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Connector MountingCable Mount
Product RangeTUK SGACK902S Keystone Coupler
SVHCLead
Technical Specifications
Connector Type
N Type
Coaxial Termination
Crimp
Coaxial Cable Type
RG55, RG142, RG223, RG400
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
11GHz
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Alternatives for 172142.
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752
