Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No172125Copy
Manufacturer Standard Lead Time6 weeks
Order Code1789642
Product RangeINTRA- Series
Your Part Number
70 In Stock
Need more?
70 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY293.630 (CNY331.8019) |
| 5+ | CNY278.330 (CNY314.5129) |
| 10+ | CNY267.010 (CNY301.7213) |
| 25+ | CNY257.300 (CNY290.749) |
| 50+ | CNY255.880 (CNY289.1444) |
| 100+ | CNY254.460 (CNY287.5398) |
Price for:Each
Minimum: 1
Multiple: 1
CNY293.63 (CNY331.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No172125Copy
Manufacturer Standard Lead Time6 weeks
Order Code1789642
Product RangeINTRA- Series
Technical Datasheet
Convert From Coax TypeN
Convert From GenderJack
Convert To Coax TypeN
Convert To GenderJack, Plug
Adapter Body StyleTee Adapter
Connector TypeIntra Series Coaxial
Product RangeINTRA- Series
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
N
Adapter Body Style
Tee Adapter
Product Range
INTRA- Series
Convert From Gender
Jack
Convert To Gender
Jack, Plug
Connector Type
Intra Series Coaxial
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081875
