Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No172124Copy
Order Code2396225
Also Known AsN7471A1-AT30GA-50
Your Part Number
1,561 In Stock
Need more?
1,050 Delivery in 5-6 Business Days(UK stock)
511 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.060 (CNY104.0278) |
| 10+ | CNY89.870 (CNY101.5531) |
| 25+ | CNY87.670 (CNY99.0671) |
| 100+ | CNY85.480 (CNY96.5924) |
| 250+ | CNY83.280 (CNY94.1064) |
| 500+ | CNY81.820 (CNY92.4566) |
Price for:Each
Minimum: 1
Multiple: 1
CNY92.06 (CNY104.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No172124Copy
Order Code2396225
Also Known AsN7471A1-AT30GA-50
Technical Datasheet
Convert From Coax TypeN
Convert From GenderJack
Convert To Coax TypeN
Convert To GenderJack
Adapter Body StyleStraight Bulkhead Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 172124 is a RF/coaxial straight Bulkhead Adapter with N-type jack to N-type jack connection. It has white bronze-plated brass body, gold-plated phosphor bronze contact and a PTFE insulator.
- 50Ω Impedance
- -65 to 165°C Operating temperature range
Applications
RF Communications, Communications & Networking
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
N
Adapter Body Style
Straight Bulkhead Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead (04-Feb-2026)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Alternatives for 172124
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048081
