Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No172122Copy
Order Code2579796
Also Known AsN2071A1-AT30GA-50
Your Part Number
23 In Stock
952 more incoming. You can reserve stock now
23 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY97.480 (CNY110.1524) |
| 5+ | CNY96.660 (CNY109.2258) |
| 10+ | CNY95.770 (CNY108.2201) |
| 25+ | CNY92.360 (CNY104.3668) |
| 50+ | CNY88.680 (CNY100.2084) |
| 100+ | CNY85.810 (CNY96.9653) |
| 250+ | CNY83.970 (CNY94.8861) |
Price for:Each
Minimum: 1
Multiple: 1
CNY97.48 (CNY110.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No172122Copy
Order Code2579796
Also Known AsN2071A1-AT30GA-50
Technical Datasheet
Convert From Coax TypeN
Convert From GenderPlug
Convert To Coax TypeN
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Connector TypeIntra Series Coaxial
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 172122 is a N plug to N plug Straight Adapter with gold-plated brass contacts, white bronze brass body and a PTFE insulator. This adapter is commonly used in applications requiring 2 dissimilar RF interfaces to be connected. This adapter is suitable for low-PIM applications.
- 50Ω Impedance
- -65 to 165°C Temperature range
Applications
RF Communications
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
N
Adapter Body Style
Straight Adapter
Product Range
-
Convert From Gender
Plug
Convert To Gender
Plug
Connector Type
Intra Series Coaxial
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031648
