
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.410 (CNY88.6033) |
| 10+ | CNY66.610 (CNY75.2693) |
| 25+ | CNY62.440 (CNY70.5572) |
| 100+ | CNY56.620 (CNY63.9806) |
| 250+ | CNY53.590 (CNY60.5567) |
| 500+ | CNY52.080 (CNY58.8504) |
Product Information
Product Overview
The 172102H243 is a N-type straight crimp Jack with gold-plated brass contacts. It is made of brass with gold-plated finish and a PTFE insulator. The N-type connector is designed to satisfy the need for a durable, weatherproof, medium-size RF connector with consistent performance through 11GHz. The N-type connector feature threaded coupling mechanisms. This connector is used in all systems where excellent RF and mechanical performance is critical. This RF connector is designed for Belden 9913, Belden 9914 and LMR-400 cable.
- Threaded coupling mechanism
- Standard polarity
- Standard thread direction
- 5000MΩ Minimum insulation resistance
- 500 Mating cycles
Applications
RF Communications, Communications & Networking, Sensing & Instrumentation, Wireless
Technical Specifications
N Coaxial
Crimp
LMR-400
Gold Plated Contacts
Cable Mount
Lead (04-Feb-2026)
Straight Plug
50ohm
Brass
11GHz
-
Technical Docs (3)
Alternatives for 172102H243
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
