Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No145101-01-24.00Copy
Manufacturer Standard Lead Time16 weeks
Order Code3395313
Product Range145 Series
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY252.080 (CNY284.8504) |
| 5+ | CNY233.180 (CNY263.4934) |
| 10+ | CNY214.270 (CNY242.1251) |
| 25+ | CNY200.850 (CNY226.9605) |
| 50+ | CNY191.270 (CNY216.1351) |
| 100+ | CNY182.150 (CNY205.8295) |
Price for:Each
Minimum: 1
Multiple: 1
CNY252.08 (CNY284.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No145101-01-24.00Copy
Manufacturer Standard Lead Time16 weeks
Order Code3395313
Product Range145 Series
Technical Datasheet
Cable Length - Imperial24"
Connector to ConnectorSMB Straight Plug to SMB Straight Plug
Cable Length - Metric609.6mm
Coaxial Cable TypeRG316/U
Connector Type ASMB Straight Plug
Connector Type BSMB Straight Plug
Impedance50ohm
Jacket Colour-
Product Range145 Series
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
609.6mm
Connector Type A
SMB Straight Plug
Impedance
50ohm
Product Range
145 Series
Connector to Connector
SMB Straight Plug to SMB Straight Plug
Coaxial Cable Type
RG316/U
Connector Type B
SMB Straight Plug
Jacket Colour
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016783
