Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No142336-75Copy
Order Code3594034
Product RangeMini-SMB Series
Your Part Number
99 In Stock
Need more?
99 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY115.410 (CNY130.4133) |
| 5+ | CNY114.530 (CNY129.4189) |
| 10+ | CNY113.640 (CNY128.4132) |
| 25+ | CNY112.750 (CNY127.4075) |
| 50+ | CNY111.800 (CNY126.334) |
| 100+ | CNY110.910 (CNY125.3283) |
| 250+ | CNY110.030 (CNY124.3339) |
Price for:Each
Minimum: 1
Multiple: 1
CNY115.41 (CNY130.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No142336-75Copy
Order Code3594034
Product RangeMini-SMB Series
Technical Datasheet
Connector TypeSMB Coaxial
Connector TypeSMB Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationCrimp
Impedance75ohm
Contact MaterialBeryllium Copper
Connector MountingCable Mount
Product RangeMini-SMB Series
Technical Specifications
Connector Type
SMB Coaxial
Connector Body Style
Right Angle Plug
Impedance
75ohm
Connector Mounting
Cable Mount
Connector Type
SMB Coaxial
Coaxial Termination
Crimp
Contact Material
Beryllium Copper
Product Range
Mini-SMB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006568
