Print Page
Image is for illustrative purposes only. Please refer to product description.

160 In Stock
Need more?
160 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.080 (CNY73.5404) |
| 5+ | CNY61.320 (CNY69.2916) |
| 10+ | CNY57.510 (CNY64.9863) |
| 25+ | CNY54.570 (CNY61.6641) |
| 50+ | CNY52.730 (CNY59.5849) |
| 100+ | CNY51.710 (CNY58.4323) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.08 (CNY73.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No142186.Copy
Order Code1583459
Technical Datasheet
Connector TypeSMB Coaxial
Connector TypeSMB Coaxial
Connector Body StyleStraight Plug
Impedance50ohm
Coaxial Cable TypeRG174, RG188A, RG316
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
SMB Coaxial
Connector Body Style
Straight Plug
Coaxial Cable Type
RG174, RG188A, RG316
Product Range
-
Connector Type
SMB Coaxial
Impedance
50ohm
Connector Mounting
Cable Mount
Technical Docs (1)
Alternatives for 142186.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
