Print Page
Image is for illustrative purposes only. Please refer to product description.

39 In Stock
Need more?
39 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.060 (CNY96.1178) |
| 5+ | CNY81.450 (CNY92.0385) |
| 10+ | CNY77.830 (CNY87.9479) |
| 25+ | CNY75.650 (CNY85.4845) |
| 50+ | CNY73.880 (CNY83.4844) |
| 100+ | CNY70.330 (CNY79.4729) |
| 250+ | CNY65.010 (CNY73.4613) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.06 (CNY96.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No142186-75Copy
Order Code7619960
Technical Datasheet
Connector TypeSMB Coaxial
Connector TypeSMB Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Coaxial Cable TypeRG174, RG188A, RG316
Contact PlatingGold Plated Contacts
Technical Specifications
Connector Type
SMB Coaxial
Connector Body Style
Straight Plug
Coaxial Cable Type
RG174, RG188A, RG316
Connector Type
SMB Coaxial
Coaxial Termination
Crimp
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Alternatives for 142186-75
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003402
