Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135104-02-24.00Copy
Manufacturer Standard Lead Time14 weeks
Order Code4336329
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY218.120 (CNY246.4756) |
| 5+ | CNY201.750 (CNY227.9775) |
| 10+ | CNY185.380 (CNY209.4794) |
| 25+ | CNY173.770 (CNY196.3601) |
| 50+ | CNY165.480 (CNY186.9924) |
| 100+ | CNY157.590 (CNY178.0767) |
Price for:Each
Minimum: 1
Multiple: 1
CNY218.12 (CNY246.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135104-02-24.00Copy
Manufacturer Standard Lead Time14 weeks
Order Code4336329
Technical Datasheet
Cable Length - Imperial2ft
Connector to Connector90° SMA Plug to 90° SMA Plug
Cable Length - Metric610mm
Coaxial Cable TypeRG174/U
Connector Type ASMA Right Angle Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
2ft
Cable Length - Metric
610mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° SMA Plug to 90° SMA Plug
Coaxial Cable Type
RG174/U
Connector Type B
SMA Right Angle Plug
Jacket Colour
Black
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02026
