Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135103-03-36.00Copy
Manufacturer Standard Lead Time14 weeks
Order Code1776796
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY395.250 (CNY446.6325) |
| 5+ | CNY365.600 (CNY413.128) |
| 10+ | CNY335.950 (CNY379.6235) |
| 25+ | CNY314.920 (CNY355.8596) |
| 50+ | CNY299.900 (CNY338.887) |
| 100+ | CNY285.600 (CNY322.728) |
Price for:Each
Minimum: 1
Multiple: 1
CNY395.25 (CNY446.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135103-03-36.00Copy
Manufacturer Standard Lead Time14 weeks
Order Code1776796
Technical Datasheet
Connector to ConnectorSMA Plug to 90° SMA Plug
Cable Length - Imperial3ft
Cable Length - Metric900mm
Coaxial Cable TypeRG316
Connector Type ASMA Right Angle Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
Technical Specifications
Connector to Connector
SMA Plug to 90° SMA Plug
Cable Length - Metric
900mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
3ft
Coaxial Cable Type
RG316
Connector Type B
SMA Straight Plug
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034435
