Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135103-03-12.00Copy
Manufacturer Standard Lead Time11 weeks
Order Code4336327
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY231.310 (CNY261.3803) |
| 5+ | CNY213.950 (CNY241.7635) |
| 10+ | CNY196.580 (CNY222.1354) |
| 25+ | CNY184.260 (CNY208.2138) |
| 50+ | CNY175.470 (CNY198.2811) |
| 100+ | CNY167.100 (CNY188.823) |
Price for:Each
Minimum: 1
Multiple: 1
CNY231.31 (CNY261.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135103-03-12.00Copy
Manufacturer Standard Lead Time11 weeks
Order Code4336327
Technical Datasheet
Cable Length - Imperial1ft
Connector to ConnectorSMA Plug to 90° SMA Plug
Cable Length - Metric305mm
Coaxial Cable TypeRG316
Connector Type ASMA Right Angle Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
1ft
Cable Length - Metric
305mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to 90° SMA Plug
Coaxial Cable Type
RG316
Connector Type B
SMA Straight Plug
Jacket Colour
Black
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020242
