Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135103-01-06.00Copy
Manufacturer Standard Lead Time18 weeks
Order Code2579782
Product Range135 Series
Your Part Number
186 In Stock
Need more?
26 Delivery in 5-6 Business Days(UK stock)
160 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY170.040 (CNY192.1452) |
| 10+ | CNY144.480 (CNY163.2624) |
| 25+ | CNY135.430 (CNY153.0359) |
| 100+ | CNY122.820 (CNY138.7866) |
| 250+ | CNY115.140 (CNY130.1082) |
| 500+ | CNY110.990 (CNY125.4187) |
Price for:Each
Minimum: 1
Multiple: 1
CNY170.04 (CNY192.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135103-01-06.00Copy
Manufacturer Standard Lead Time18 weeks
Order Code2579782
Product Range135 Series
Technical Datasheet
Cable Length - Imperial6"
Connector to Connector90° SMA Plug to SMA Plug
Cable Length - Metric152mm
Coaxial Cable TypeRG316
Connector Type ASMA Right Angle Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range135 Series
SVHCLead (04-Feb-2026)
Product Overview
The 135103-01-06.00 is a 6-inch RG-316/U RF Coaxial Cable Assembly with SMA straight plug to SMA right angle plug connection. The SMA connectors are semi-precision, sub-miniature, high-frequency connectors that offer reliable broadband performance. This flexible cable performs up to 3GHz with low reflection and constant 50Ω impedance. The SMA connectors feature a thread-on interface that offers high mechanical strength, high durability and low VSWR.
Applications
RF Communications
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
135 Series
Connector to Connector
90° SMA Plug to SMA Plug
Coaxial Cable Type
RG316
Connector Type B
SMA Straight Plug
Jacket Colour
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
