Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135101-R2-M0.25.Copy
Manufacturer Standard Lead Time10 weeks
Order Code2490289
Your Part Number
11 In Stock
75 more incoming. You can reserve stock now
11 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY321.360 (CNY363.1368) |
| 5+ | CNY297.250 (CNY335.8925) |
| 10+ | CNY273.140 (CNY308.6482) |
| 25+ | CNY256.040 (CNY289.3252) |
| 50+ | CNY243.830 (CNY275.5279) |
| 100+ | CNY232.210 (CNY262.3973) |
Price for:Each
Minimum: 1
Multiple: 1
CNY321.36 (CNY363.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135101-R2-M0.25.Copy
Manufacturer Standard Lead Time10 weeks
Order Code2490289
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial9.84"
Cable Length - Metric250mm
Coaxial Cable Type0.141 Conformable
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
250mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
9.84"
Coaxial Cable Type
0.141 Conformable
Connector Type B
SMA Straight Plug
Jacket Colour
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
