Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135101-R2-M0.25Copy
Order Code4067938
Product Range135 Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY321.360 (CNY363.1368) |
| 5+ | CNY297.250 (CNY335.8925) |
| 10+ | CNY273.140 (CNY308.6482) |
| 25+ | CNY256.040 (CNY289.3252) |
| 50+ | CNY243.830 (CNY275.5279) |
| 100+ | CNY232.210 (CNY262.3973) |
Price for:Each
Minimum: 1
Multiple: 1
CNY321.36 (CNY363.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135101-R2-M0.25Copy
Order Code4067938
Product Range135 Series
Technical Datasheet
Cable Length - Imperial9.8"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric250mm
Coaxial Cable Type0.141" Conformable
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product Range135 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
9.8"
Cable Length - Metric
250mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
135 Series
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
0.141" Conformable
Connector Type B
SMA Plug
Jacket Colour
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
