Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135101-07-72.00Copy
Manufacturer Standard Lead Time16 weeks
Order Code3395201
Product Range135 Series
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY632.400 (CNY714.612) |
| 5+ | CNY584.990 (CNY661.0387) |
| 10+ | CNY537.570 (CNY607.4541) |
| 25+ | CNY503.940 (CNY569.4522) |
| 50+ | CNY484.740 (CNY547.7562) |
Price for:Each
Minimum: 1
Multiple: 1
CNY632.40 (CNY714.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135101-07-72.00Copy
Manufacturer Standard Lead Time16 weeks
Order Code3395201
Product Range135 Series
Technical Datasheet
Cable Length - Imperial72"
Connector to ConnectorSMA Straight Plug to SMA Straight Plug
Cable Length - Metric1.83m
Coaxial Cable TypeRG142
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket Colour-
Product Range135 Series
Technical Specifications
Cable Length - Imperial
72"
Cable Length - Metric
1.83m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
135 Series
Connector to Connector
SMA Straight Plug to SMA Straight Plug
Coaxial Cable Type
RG142
Connector Type B
SMA Straight Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125194
