Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135101-02-M1.00.Copy
Manufacturer Standard Lead Time4 weeks
Order Code2490300
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY190.520 (CNY215.2876) |
| 10+ | CNY161.930 (CNY182.9809) |
| 25+ | CNY151.800 (CNY171.534) |
| 100+ | CNY137.660 (CNY155.5558) |
| 250+ | CNY131.940 (CNY149.0922) |
Price for:Each
Minimum: 1
Multiple: 1
CNY190.52 (CNY215.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135101-02-M1.00.Copy
Manufacturer Standard Lead Time4 weeks
Order Code2490300
Technical Datasheet
Cable Length - Imperial3.3ft
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric1m
Coaxial Cable TypeRG174/U
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
RG174/U
Connector Type B
SMA Straight Plug
Jacket Colour
Black
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
