Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135101-01-M0.50.Copy
Manufacturer Standard Lead Time11 weeks
Order Code2490294
Your Part Number
27 In Stock
Need more?
27 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY184.420 (CNY208.3946) |
| 10+ | CNY156.700 (CNY177.071) |
| 25+ | CNY146.890 (CNY165.9857) |
| 100+ | CNY133.210 (CNY150.5273) |
| 250+ | CNY124.880 (CNY141.1144) |
| 500+ | CNY122.510 (CNY138.4363) |
Price for:Each
Minimum: 1
Multiple: 1
CNY184.42 (CNY208.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135101-01-M0.50.Copy
Manufacturer Standard Lead Time11 weeks
Order Code2490294
Technical Datasheet
Cable Length - Imperial19.7"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric500mm
Coaxial Cable TypeRG316
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket ColourTransparent
Product Range-
Technical Specifications
Cable Length - Imperial
19.7"
Cable Length - Metric
500mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
RG316
Connector Type B
SMA Straight Plug
Jacket Colour
Transparent
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017237
