Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135101-01-48.00Copy
Manufacturer Standard Lead Time5 weeks
Order Code3395293
Product Range135 Series
Your Part Number
58 In Stock
Need more?
58 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY226.860 (CNY256.3518) |
| 5+ | CNY209.830 (CNY237.1079) |
| 10+ | CNY192.800 (CNY217.864) |
| 25+ | CNY180.730 (CNY204.2249) |
| 50+ | CNY172.100 (CNY194.473) |
| 100+ | CNY163.900 (CNY185.207) |
Price for:Each
Minimum: 1
Multiple: 1
CNY226.86 (CNY256.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135101-01-48.00Copy
Manufacturer Standard Lead Time5 weeks
Order Code3395293
Product Range135 Series
Technical Datasheet
Cable Length - Imperial48"
Connector to ConnectorSMA Straight Plug to SMA Straight Plug
Cable Length - Metric1.22m
Coaxial Cable TypeRG316/U
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket Colour-
Product Range135 Series
Technical Specifications
Cable Length - Imperial
48"
Cable Length - Metric
1.22m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
135 Series
Connector to Connector
SMA Straight Plug to SMA Straight Plug
Coaxial Cable Type
RG316/U
Connector Type B
SMA Straight Plug
Jacket Colour
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216
