Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135101-01-18.00Copy
Order Code4066336
Product Range135 Series
Your Part Number
18 In Stock
50 more incoming. You can reserve stock now
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY188.710 (CNY213.2423) |
| 10+ | CNY160.410 (CNY181.2633) |
| 25+ | CNY150.370 (CNY169.9181) |
| 100+ | CNY136.360 (CNY154.0868) |
| 250+ | CNY127.830 (CNY144.4479) |
| 500+ | CNY121.740 (CNY137.5662) |
Price for:Each
Minimum: 1
Multiple: 1
CNY188.71 (CNY213.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135101-01-18.00Copy
Order Code4066336
Product Range135 Series
Technical Datasheet
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Coaxial Cable TypeRG316/U
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product Range135 Series
Technical Specifications
Cable Length - Imperial
18"
Coaxial Cable Type
RG316/U
Connector Type B
SMA Plug
Jacket Colour
-
Cable Length - Metric
457.2mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
135 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01633
