Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No132452Copy
Order Code2520543
Product RangeSMA Series
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY196.990 (CNY222.5987) |
| 5+ | CNY189.760 (CNY214.4288) |
| 10+ | CNY182.460 (CNY206.1798) |
| 25+ | CNY177.350 (CNY200.4055) |
| 50+ | CNY171.480 (CNY193.7724) |
| 100+ | CNY167.460 (CNY189.2298) |
| 250+ | CNY162.820 (CNY183.9866) |
Price for:Each
Minimum: 1
Multiple: 1
CNY196.99 (CNY222.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No132452Copy
Order Code2520543
Product RangeSMA Series
Technical Datasheet
Connector TypeSMA Coaxial
Connector TypeSMA Coaxial
Connector Body StyleRight Angle Plug
Contact MaterialBrass
Connector MountingCable Mount
Product RangeSMA Series
Technical Specifications
Connector Type
SMA Coaxial
Connector Body Style
Right Angle Plug
Connector Mounting
Cable Mount
Connector Type
SMA Coaxial
Contact Material
Brass
Product Range
SMA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010578
