Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No132451Copy
Manufacturer Standard Lead Time5 weeks
Order Code2521103
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY140.920 (CNY159.2396) |
| 5+ | CNY134.990 (CNY152.5387) |
| 10+ | CNY129.060 (CNY145.8378) |
| 25+ | CNY122.170 (CNY138.0521) |
| 50+ | CNY117.190 (CNY132.4247) |
| 100+ | CNY112.480 (CNY127.1024) |
| 250+ | CNY107.230 (CNY121.1699) |
Price for:Each
Minimum: 1
Multiple: 1
CNY140.92 (CNY159.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No132451Copy
Manufacturer Standard Lead Time5 weeks
Order Code2521103
Technical Datasheet
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Coaxial Cable TypeLMR-240
Contact MaterialBrass
Connector MountingCable Mount
Technical Specifications
Connector Body Style
Straight Plug
Coaxial Cable Type
LMR-240
Connector Mounting
Cable Mount
Coaxial Termination
Crimp
Contact Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006312
