Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No132360RP.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1791133
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
3,392 In Stock
Need more?
3,392 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.380 (CNY59.1894) |
| 5+ | CNY49.010 (CNY55.3813) |
| 10+ | CNY45.640 (CNY51.5732) |
| 25+ | CNY43.080 (CNY48.6804) |
| 50+ | CNY41.330 (CNY46.7029) |
| 100+ | CNY39.640 (CNY44.7932) |
| 250+ | CNY38.390 (CNY43.3807) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.38 (CNY59.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No132360RP.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1791133
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Impedance50ohm
Coaxial Cable Type-
Frequency Max-
Product RangeTUK SGACK902S Keystone Coupler
SVHCLead
Technical Specifications
Impedance
50ohm
Frequency Max
-
SVHC
Lead
Coaxial Cable Type
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (3)
Alternatives for 132360RP.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004213
