Print Page
Image is for illustrative purposes only. Please refer to product description.

37 In Stock
Need more?
37 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.190 (CNY82.7047) |
| 5+ | CNY69.990 (CNY79.0887) |
| 10+ | CNY66.710 (CNY75.3823) |
| 25+ | CNY63.300 (CNY71.529) |
| 50+ | CNY61.870 (CNY69.9131) |
| 100+ | CNY60.440 (CNY68.2972) |
| 250+ | CNY54.780 (CNY61.9014) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.19 (CNY82.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No132357Copy
Order Code1789621
Technical Datasheet
Connector TypeSMA Coaxial
Connector TypeSMA Coaxial
Connector Body StyleStraight Jack
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Connector MountingPCB Mount
Product Range-
Technical Specifications
Connector Type
SMA Coaxial
Connector Body Style
Straight Jack
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Product Range
-
Connector Type
SMA Coaxial
Impedance
50ohm
Contact Material
Beryllium Copper
Connector Mounting
PCB Mount
Technical Docs (2)
Alternatives for 132357
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003316
