Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No132322.Copy
Manufacturer Standard Lead Time5 weeks
Order Code2084169
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
72 In Stock
Need more?
72 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.390 (CNY87.4507) |
| 5+ | CNY76.980 (CNY86.9874) |
| 10+ | CNY76.560 (CNY86.5128) |
| 25+ | CNY76.140 (CNY86.0382) |
| 50+ | CNY75.720 (CNY85.5636) |
| 100+ | CNY75.300 (CNY85.089) |
| 250+ | CNY74.880 (CNY84.6144) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.39 (CNY87.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No132322.Copy
Manufacturer Standard Lead Time5 weeks
Order Code2084169
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationThrough Hole Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingPCB Mount
Product RangeTUK SGACK902S Keystone Coupler
SVHCLead
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Through Hole Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
18GHz
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Alternatives for 132322.
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216
