Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No132274.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1791330
Product RangeINTRA- Series
Your Part Number
155 In Stock
Need more?
155 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY141.760 (CNY160.1888) |
| 5+ | CNY134.080 (CNY151.5104) |
| 10+ | CNY128.960 (CNY145.7248) |
| 25+ | CNY124.240 (CNY140.3912) |
| 50+ | CNY123.560 (CNY139.6228) |
| 100+ | CNY122.870 (CNY138.8431) |
Price for:Each
Minimum: 1
Multiple: 1
CNY141.76 (CNY160.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No132274.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1791330
Product RangeINTRA- Series
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderJack
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleRight Angle Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product RangeINTRA- Series
SVHCLead
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
SMA
Adapter Body Style
Right Angle Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
INTRA- Series
Technical Docs (1)
Alternatives for 132274.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005616
