Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No132274Copy
Manufacturer Standard Lead Time17 weeks
Order Code2579794
Also Known AsSMA7072A1-3GT50G-50
Your Part Number
156 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
153 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY141.760 (CNY160.1888) |
| 5+ | CNY134.080 (CNY151.5104) |
| 10+ | CNY128.960 (CNY145.7248) |
| 25+ | CNY124.240 (CNY140.3912) |
| 50+ | CNY123.560 (CNY139.6228) |
| 100+ | CNY122.870 (CNY138.8431) |
Price for:Each
Minimum: 1
Multiple: 1
CNY141.76 (CNY160.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No132274Copy
Manufacturer Standard Lead Time17 weeks
Order Code2579794
Also Known AsSMA7072A1-3GT50G-50
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderJack
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleRight Angle Adapter
Connector TypeSMA Coaxial
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 132274 is a RF/coaxial Right-angle Adapter with SMA jack to SMA jack connection. It has gold-plated brass body, gold-plated beryllium copper contact and a PTFE insulator.
- 50Ω Impedance
- -65 to 165°C Operating temperature range
Applications
RF Communications, Communications & Networking
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
SMA
Adapter Body Style
Right Angle Adapter
Product Range
-
Convert From Gender
Jack
Convert To Gender
Jack
Connector Type
SMA Coaxial
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005616
