Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.620 (CNY80.9306) |
| 5+ | CNY69.370 (CNY78.3881) |
| 10+ | CNY67.050 (CNY75.7665) |
| 25+ | CNY63.640 (CNY71.9132) |
| 50+ | CNY62.960 (CNY71.1448) |
| 100+ | CNY56.960 (CNY64.3648) |
| 250+ | CNY50.890 (CNY57.5057) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.62 (CNY80.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No132240RPCopy
Order Code1791316
Technical Datasheet
Connector TypeSMA Coaxial
Impedance50ohm
Coaxial Cable TypeRG8X, Belden 7808A, LMR-240
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Cable Type
RG8X, Belden 7808A, LMR-240
Product Range
-
Impedance
50ohm
Connector Mounting
Cable Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00547
