Print Page
Image is for illustrative purposes only. Please refer to product description.

51 In Stock
Need more?
51 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.000 (CNY82.490) |
| 10+ | CNY62.050 (CNY70.1165) |
| 100+ | CNY52.740 (CNY59.5962) |
| 250+ | CNY49.920 (CNY56.4096) |
| 500+ | CNY47.090 (CNY53.2117) |
| 1000+ | CNY44.840 (CNY50.6692) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.00 (CNY82.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No132234RPCopy
Order Code2579839
Technical Datasheet
Connector TypeSMA RP Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeBelden 7807A, LMR-200
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max12.4GHz
Connector MountingCable Mount
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
SMA RP Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
Belden 7807A, LMR-200
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
12.4GHz
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006414
