Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No132234Copy
Manufacturer Standard Lead Time20 weeks
Order Code2816534
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.510 (CNY70.6363) |
| 10+ | CNY53.100 (CNY60.003) |
| 100+ | CNY45.140 (CNY51.0082) |
| 250+ | CNY42.720 (CNY48.2736) |
| 500+ | CNY40.290 (CNY45.5277) |
| 1000+ | CNY38.370 (CNY43.3581) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.51 (CNY70.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No132234Copy
Manufacturer Standard Lead Time20 weeks
Order Code2816534
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeBelden 7807A, LMR-200
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max12.4GHz
Connector MountingCable Mount
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 132234 is a crimp SMA Straight Plug for use with 7807A Belden and LMR-200 RF coaxial cables. It has gold-plated brass body with contacts and a natural PTFE (PTFE) insulator.
- Standard polarity
- Threaded coupling mechanism
- 500 Mating cycles
- -65 to 165°C Temperature range
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
Belden 7807A, LMR-200
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
12.4GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
