Print Page
Image is for illustrative purposes only. Please refer to product description.

171 In Stock
Need more?
171 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.490 (CNY87.5637) |
| 5+ | CNY73.940 (CNY83.5522) |
| 10+ | CNY70.400 (CNY79.552) |
| 25+ | CNY66.710 (CNY75.3823) |
| 50+ | CNY64.120 (CNY72.4556) |
| 100+ | CNY61.600 (CNY69.608) |
| 250+ | CNY59.620 (CNY67.3706) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.49 (CNY87.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No132231.Copy
Order Code1583455
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Plug
Impedance50ohm
Coaxial Cable TypeRG8X, Belden 7808A, LMR-240
Contact MaterialPhosphor Bronze
Connector MountingCable Mount
Technical Specifications
Connector Type
SMA Coaxial
Impedance
50ohm
Contact Material
Phosphor Bronze
Connector Body Style
Straight Plug
Coaxial Cable Type
RG8X, Belden 7808A, LMR-240
Connector Mounting
Cable Mount
Technical Docs (3)
Alternatives for 132231.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
