Print Page
Image is for illustrative purposes only. Please refer to product description.

27 In Stock
200 more incoming. You can reserve stock now
27 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.040 (CNY87.0552) |
| 10+ | CNY65.440 (CNY73.9472) |
| 25+ | CNY61.340 (CNY69.3142) |
| 100+ | CNY55.620 (CNY62.8506) |
| 250+ | CNY52.640 (CNY59.4832) |
| 500+ | CNY49.650 (CNY56.1045) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.04 (CNY87.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No132231Copy
Order Code2816533
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG8X, Belden 9258, LMR-240
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max12.4GHz
Connector MountingCable Mount
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 132231 is a SMA Straight Crimp Plug with gold-plated phosphor bronze contact. The plug is made of brass with gold plated finish and comes with a PTFE insulator. It is suitable for Belden 9258, RG-8X and LMR-240 cable.
- Threaded coupling mechanism
- Standard polarity
- 500 mating cycles Durability
- -65 to 165°C Temperature range
Applications
RF Communications
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG8X, Belden 9258, LMR-240
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
12.4GHz
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
