Print Page
Image is for illustrative purposes only. Please refer to product description.

518 In Stock
500 more incoming. You can reserve stock now
518 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY108.550 (CNY122.6615) |
| 10+ | CNY92.240 (CNY104.2312) |
| 25+ | CNY90.460 (CNY102.2198) |
| 100+ | CNY88.400 (CNY99.892) |
| 250+ | CNY84.200 (CNY95.146) |
| 500+ | CNY81.720 (CNY92.3436) |
Price for:Each
Minimum: 1
Multiple: 1
CNY108.55 (CNY122.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No132203Copy
Order Code2144524
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleRight Angle Bulkhead Jack
Coaxial TerminationThrough Hole Right Angle
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max12.4GHz
Connector MountingPCB Mount
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 132203 is a right angle SMA Coaxial Jack with gold-plated beryllium copper contact. This coaxial jack is suitable for PC board. Semi-precision, sub-miniature and high-frequency connector offer reliable broadband performance DC to 18GHz with low reflection and constant 50Ω impedance. High mechanical strength, high durability and low VSWR. Matured design principles. Careful manufacturing at all stages.
- 2mΩ (centre), 2mΩ (body) and 0.5mΩ (braid to body) Contact resistance
- 5000MΩ Insulation resistance
- PTFE insulator
- Silicone rubber gasket
Applications
RF Communications
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Right Angle Bulkhead Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
12.4GHz
Product Range
-
Technical Docs (2)
Alternatives for 132203
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
