Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No132172Copy
Manufacturer Standard Lead Time15 weeks
Order Code2112479
Also Known AsSMA5072A2-3GT50G-50
Your Part Number
776 In Stock
375 more incoming. You can reserve stock now
15 Delivery in 3-4 Business Days(SG stock)
761 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY184.920 (CNY208.9596) |
| 10+ | CNY161.800 (CNY182.834) |
| 25+ | CNY134.070 (CNY151.4991) |
| 100+ | CNY120.200 (CNY135.826) |
| 250+ | CNY110.950 (CNY125.3735) |
| 500+ | CNY104.630 (CNY118.2319) |
Price for:Each
Minimum: 1
Multiple: 1
CNY184.92 (CNY208.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No132172Copy
Manufacturer Standard Lead Time15 weeks
Order Code2112479
Also Known AsSMA5072A2-3GT50G-50
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderPlug
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleRight Angle Adapter
Impedance50ohm
Connector TypeSMA Coaxial
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 132172 is a right angle SMA Coaxial Adapter with male to female connection and gold-plated beryllium copper contact. It features PTFE natural insulator.
- SMA plug-to-jack in-series adapter
- Right-angle configuration
- Gold-plated brass body
- PTFE insulator
- Gold-plated contacts
- 50 ohm impedance
Applications
Sensing & Instrumentation, Aerospace, Defence, Military, Communications & Networking, RF Communications
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
SMA
Adapter Body Style
Right Angle Adapter
Connector Type
SMA Coaxial
SVHC
Lead (04-Feb-2026)
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
