Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No132170.Copy
Manufacturer Standard Lead Time2 weeks
Order Code1583445
Your Part Number
2,851 In Stock
Need more?
2,851 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.150 (CNY117.6895) |
| 5+ | CNY97.950 (CNY110.6835) |
| 10+ | CNY93.840 (CNY106.0392) |
| 25+ | CNY88.920 (CNY100.4796) |
| 50+ | CNY84.600 (CNY95.598) |
| 100+ | CNY84.140 (CNY95.0782) |
| 250+ | CNY83.680 (CNY94.5584) |
Price for:Each
Minimum: 1
Multiple: 1
CNY104.15 (CNY117.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No132170.Copy
Manufacturer Standard Lead Time2 weeks
Order Code1583445
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderJack
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleStraight Bulkhead Adapter
Impedance50ohm
Connector TypeSMA Coaxial
Product Range-
SVHCLead
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
SMA
Adapter Body Style
Straight Bulkhead Adapter
Connector Type
SMA Coaxial
SVHC
Lead
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (2)
Alternatives for 132170.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
