Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No132170-10RP-RPCopy
Manufacturer Standard Lead Time14 weeks
Order Code4066581
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY320.800 (CNY362.504) |
| 5+ | CNY303.410 (CNY342.8533) |
| 10+ | CNY291.740 (CNY329.6662) |
| 25+ | CNY281.090 (CNY317.6317) |
| 50+ | CNY279.550 (CNY315.8915) |
| 100+ | CNY278.000 (CNY314.140) |
Price for:Each
Minimum: 1
Multiple: 1
CNY320.80 (CNY362.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No132170-10RP-RPCopy
Manufacturer Standard Lead Time14 weeks
Order Code4066581
Technical Datasheet
Convert To GenderJack
Adapter Body StyleStraight Bulkhead Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Connector TypeIntra Series Coaxial
Product Range-
Technical Specifications
Convert To Gender
Jack
Impedance
50ohm
Connector Type
Intra Series Coaxial
Adapter Body Style
Straight Bulkhead Adapter
Connector Type
Intra Series Coaxial
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008119
