Print Page
Image is for illustrative purposes only. Please refer to product description.

38 In Stock
Need more?
38 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.470 (CNY106.7511) |
| 10+ | CNY80.260 (CNY90.6938) |
| 25+ | CNY75.240 (CNY85.0212) |
| 100+ | CNY65.130 (CNY73.5969) |
| 250+ | CNY61.820 (CNY69.8566) |
| 500+ | CNY59.050 (CNY66.7265) |
Price for:Each
Minimum: 1
Multiple: 1
CNY94.47 (CNY106.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No132142Copy
Order Code1789597
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Product Range-
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Product Range
-
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Technical Docs (2)
Alternatives for 132142
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00406
