
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY118.750 (CNY134.1875) |
| 10+ | CNY100.940 (CNY114.0622) |
| 25+ | CNY94.610 (CNY106.9093) |
| 100+ | CNY85.800 (CNY96.954) |
| 250+ | CNY81.200 (CNY91.756) |
| 500+ | CNY76.600 (CNY86.558) |
Product Information
Product Overview
The 132133 is a RF Connector, SMA series, SMA straight PCB plug with gold-plated brass contacts and solder contact termination. Body made up of brass with gold-plated finish and PTFE insulator. Using a threaded interface, SMA 50ohm connector is semi-precision units that provide excellent electrical performance and outstanding mechanical durability. SMA connector offers high performance in a compact design. SMA interconnects offer a precise and simple means of phase adjustment for microwave devices. Designed to accordance with MIL-C-39012 and CECC 22110/111, SMA connectors can be mated with all connectors that meet these specification mating diameters regardless of manufacturer.
- Lightweight, compact and vibration-proof design
- Threaded coupling mechanism
- Standard polarity
- Standard thread direction
- 5000MΩ Insulation resistance
- 100 Mating cycles
Applications
RF Communications, Communications & Networking, Sensing & Instrumentation, Computers & Computer Peripherals, Test & Measurement
Technical Specifications
SMA Coaxial
Through Hole Vertical
-
Gold Plated Contacts
PCB Mount
Lead (04-Feb-2026)
Straight Plug
50ohm
Brass
18GHz
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
