Print Page
Image is for illustrative purposes only. Please refer to product description.

1,078 In Stock
Need more?
1,078 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.520 (CNY95.5076) |
| 5+ | CNY82.740 (CNY93.4962) |
| 10+ | CNY80.900 (CNY91.417) |
| 25+ | CNY77.490 (CNY87.5637) |
| 50+ | CNY74.280 (CNY83.9364) |
| 100+ | CNY71.220 (CNY80.4786) |
| 250+ | CNY66.710 (CNY75.3823) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.52 (CNY95.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No132123.Copy
Order Code1583441
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleRight Angle Plug
Coaxial Cable TypeRG174, RG188A, RG316
Contact MaterialBrass
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Cable Type
RG174, RG188A, RG316
Connector Body Style
Right Angle Plug
Contact Material
Brass
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000599
