Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No132119
Order Code2112464
Also Known AsSMA6411A2-002-3GT50G-50
Your Part Number
20 In Stock
949 more incoming. You can reserve stock now
20 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.920 (CNY83.5296) |
| 10+ | CNY62.840 (CNY71.0092) |
| 25+ | CNY58.900 (CNY66.557) |
| 100+ | CNY53.410 (CNY60.3533) |
| 250+ | CNY50.550 (CNY57.1215) |
| 500+ | CNY47.680 (CNY53.8784) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.92 (CNY83.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No132119
Order Code2112464
Also Known AsSMA6411A2-002-3GT50G-50
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG174, RG188A, RG316
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max12.4GHz
Connector MountingCable Mount
Product Range-
Product Overview
The 132119 is a straight SMA Coaxial Bulkhead Jack with gold-plated beryllium copper contact. This coaxial bulkhead jack is suitable for RG174, RG188A and RG316 miniature cable. Semi-precision, sub-miniature and high-frequency connector offer reliable broadband performance DC to 18GHz with low reflection and constant 50Ω impedance. High mechanical strength, high durability and low VSWR. Matured design principles. Careful manufacturing at all stages.
- 375V Peak voltage rating
- 0.15 + 0.02f VSWR straight connectors
- 2mΩ (centre), 2mΩ (body) and 0.5mΩ (braid to body) Contact resistance
- 5000MΩ Insulation resistance
- PTFE insulator
- Silicone rubber gasket
Applications
RF Communications
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG174, RG188A, RG316
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
12.4GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
