Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY53.070 (CNY59.9691) |
| 250+ | CNY51.710 (CNY58.4323) |
Price for:Each
Minimum: 100
Multiple: 100
CNY5,307.00 (CNY5,996.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No132117RPCopy
Order Code1789584
Technical Datasheet
Connector TypeSMA Coaxial
Connector TypeSMA Coaxial
Impedance50ohm
Coaxial Cable TypeRG174, RG188A, RG316
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector MountingCable Mount
Technical Specifications
Connector Type
SMA Coaxial
Impedance
50ohm
Contact Material
Brass
Connector Mounting
Cable Mount
Connector Type
SMA Coaxial
Coaxial Cable Type
RG174, RG188A, RG316
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004593
